
Texas Instruments BQ24185YFFT technical specifications.
| Battery Type | LITHIUM-ION |
| Contact Plating | Copper, Tin, Silver |
| Height | 0.325mm |
| Lead Free | Lead Free |
| Length | 2.4mm |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 4.44V |
| Min Output Voltage | 3.5V |
| Max Power Dissipation | 540mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Operating Supply Current | 10mA |
| Output Current | 1.55A |
| Output Voltage | 4.44V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2.184mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24185YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
