
The BQ24192IRGER is a surface mount power management IC from Texas Instruments, operating between -40°C and 85°C. It has a maximum operating supply voltage of 17V and can deliver an output current of up to 4.5A. The device is packaged in a VQFN package and is compliant with RoHS regulations.
Texas Instruments BQ24192IRGER technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Voltage | 17V |
| Output Current | 4.5A |
| Output Voltage | 4.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24192IRGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.