
The BQ24192IRGET is a 4.2V 4.5A I2C power management IC from Texas Instruments. It features fault protection against over current, over voltage, and over temperature. The device operates over a temperature range of -40°C to 85°C and is available in a VQFN-24 package. The BQ24192IRGET is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24192IRGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Pack Voltage | 4.2V |
| Package/Case | VQFN |
| Fault Protection | Over Current, Over Voltage, Over Temperature |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Charge Current | 4.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 3.9V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 15mA |
| Output Current | 4.5A |
| Output Voltage | 4.4V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001926oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24192IRGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.