
1-cell, 4.5-A buck battery charger with I²C control, featuring a 4.4V output voltage and a 4.5A output current. This power management IC operates from a 3.9V to 17V supply voltage and supports a 1-cell battery configuration. Packaged in a 24-VQFN with dimensions of 4mm x 4mm x 1mm, it is designed for surface mounting and operates within a temperature range of -40°C to 85°C. The component is lead-free and RoHS compliant, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24192RGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 3.9V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 4.5A |
| Output Voltage | 4.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 880um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24192RGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.