
1-cell, 4.5-A, I²C controlled buck battery charger with NVDC Power Path and default pre-charge current. Features a 4.5A maximum charge current and a 4.4V output voltage. Operates with input voltages from 3.9V to 17V, and a maximum supply voltage of 17V. Packaged in a 24-VQFN, measuring 4.15mm x 4.15mm x 0.95mm, suitable for surface mounting. Offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments BQ24192RGET technical specifications.
| Package/Case | VQFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Charge Current | 4.5A |
| Max Input Voltage | 17V |
| Min Input Voltage | 3.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 3.9V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 15mA |
| Output Current | 4.5A |
| Output Voltage | 4.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 880um |
| Weight | 0.001926oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24192RGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
