
I2C controlled single cell USB/Adaptor charger with 4.5A max charge current and 4.2A output current. Features Narrow VDC Power Path and JEITA compliance. Operates from 3.9V to 17V supply voltage with a 4.4V output voltage. Protects against over current, over voltage, and over temperature. Packaged in a 24-VQFN surface mount package, tape and reel, 3000 units per package. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24193RGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Pack Voltage | 4.2V |
| Package/Case | VQFN |
| Fault Protection | Over Current, Over Voltage, Over Temperature |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Charge Current | 4.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 3.9V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 4.2A |
| Output Voltage | 4.4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24193RGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
