
Texas Instruments BQ24195LRGER technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 3.9V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 2.5A |
| Output Voltage | 4.4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BQ24195L |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24195LRGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
