
Single cell charger IC with I2C control, supporting 4.5A maximum charge current. Features synchronous boost operation with 5.1V output and 2.1A current capability. Operates from 3.9V to 17V input voltage, with a maximum supply voltage of 17V. Housed in a 24-VQFN package, this surface mount component offers a wide operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24195RGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Charge Current | 4.5A |
| Max Input Voltage | 17V |
| Min Input Voltage | 3.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 3.9V |
| Mount | Surface Mount |
| Nominal Supply Current | 3A |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 17V |
| Output Current | 4.5A |
| Output Voltage | 4.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 880um |
| Weight | 0.001926oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24195RGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.