
Single cell USB/Adaptor charger IC with I2C interface, supporting up to 2.5A charge current and 17V input voltage. Features Narrow VDC Power Path, over current, over voltage, and over temperature fault protection. Operates from -40°C to 85°C in a 4.15mm x 4.15mm x 0.95mm VQFN surface mount package.
Texas Instruments BQ24196RGET technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | VQFN |
| Fault Protection | Over Current, Over Voltage, Over Temperature |
| Height | 0.95mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Charge Current | 2.5A |
| Max Input Voltage | 17V |
| Min Input Voltage | 3.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 3.9V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 15uA |
| Output Current | 2.5A |
| Output Voltage | 4.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001926oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24196RGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
