
Lithium-ion battery charger IC with 500mA maximum charge and output current. Features a 4.1V output voltage and a 4.25V maximum output voltage, supporting single-cell operation. Input voltage range is 2.8V to 13.5V, with a maximum supply voltage of 13.5V. Operating temperature range spans from -40°C to 125°C. Packaged in an HTSSOP EP with gold contact plating, suitable for surface mount technology (SMT) termination.
Texas Instruments BQ24200DGN technical specifications.
| Battery Type | LITHIUM-ION |
| Package/Case | HTSSOP EP |
| Contact Plating | Gold |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Charge Current | 500mA |
| Max Input Voltage | 13.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 4.25V |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 2.8V |
| Number of Cells | 1 |
| Output Current | 500mA |
| Output Voltage | 4.1V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000861oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24200DGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
