Texas Instruments BQ24200DGNRG4 technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 2.8V |
| Output Current | 500mA |
| Output Voltage | 4.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ24200 |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24200DGNRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
