
Texas Instruments BQ24201DGNRG4 technical specifications.
| Battery Pack Voltage | 4.1V |
| Package/Case | HTSSOP |
| Fault Protection | Over Temperature, Short Circuit |
| Lead Free | Lead Free |
| Max Charge Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 500mA |
| Output Voltage | 4.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24201DGNRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.