
Single-cell Li-ion battery charger IC with a maximum charge current of 500mA and a typical output voltage of 4.1V. Features a maximum input voltage of 13.5V and a minimum input voltage of 2.8V, operating across a temperature range of -40°C to 125°C. This surface-mount device is housed in an HTSSOP EP package with gold contact plating and is RoHS compliant. Designed for current-limited applications, it provides charge status indication.
Texas Instruments BQ24203DGN technical specifications.
| Package/Case | HTSSOP EP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Charge Current | 500mA |
| Max Input Voltage | 13.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 4.25V |
| Max Power Dissipation | 1.75W |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 2.8V |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 4.1V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24203DGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.