
Texas Instruments BQ24203DGNR technical specifications.
| Package/Case | HTSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 500mA |
| Output Voltage | 4.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24203DGNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
