
The BQ24205DGNG4 is a power management IC from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 13.5V and a minimum supply voltage of 2.8V. The device is available in a 80-unit rail/tube package and is RoHS compliant. The BQ24205DGNG4 is a non-radiation hardened device and contains lead.
Sign in to ask questions about the Texas Instruments BQ24205DGNG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24205DGNG4 technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 2.8V |
| Output Current | 500mA |
| Output Voltage | 4.1V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ24205 |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24205DGNG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.