This Texas Instruments BQ24205DGNRG4 power management IC is packaged in HTSSOP and features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is RoHS compliant. The device provides an output current of 500mA and an output voltage of 4.1V.
Texas Instruments BQ24205DGNRG4 technical specifications.
| Package/Case | HTSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 500mA |
| Output Voltage | 4.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.