
Single-cell Li-ion solar battery charger IC with 800mA maximum charge current and 4.2V output voltage. Features a minimum input voltage of 3.5V and a maximum supply voltage of 6.5V, operating from -40°C to 85°C. This power management IC offers 80µA operating supply current and is housed in a gold-plated, lead-free SON package. Supplied in tape and reel packaging.
Texas Instruments BQ24210DQCR technical specifications.
| Package/Case | SON |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Charge Current | 800mA |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4V |
| Number of Cells | 1 |
| Operating Supply Current | 80uA |
| Output Current | 800mA |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24210DQCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
