
Single-cell Lithium-ion solar battery charger with 800mA max charge current and 1.25A max output current. Features include 4.2V battery pack voltage, 3.5V minimum input voltage, and 6.5V maximum supply voltage. Operates within a temperature range of -40°C to 85°C and offers over-voltage, over-temperature, and short-circuit fault protection. Packaged in a 10-WSON with gold contact plating, this lead-free component is RoHS compliant.
Texas Instruments BQ24210DQCT technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Battery Type | LITHIUM-ION |
| Package/Case | SON |
| Contact Plating | Gold |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Charge Current | 800mA |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4V |
| Number of Cells | 1 |
| Operating Supply Current | 800mA |
| Output Current | 800mA |
| Output Voltage | 4.2V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24210DQCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
