
1-channel, 0.5A Li-ion charger IC featuring power-path management and 10.5V overvoltage protection. Designed for USB compatibility, this component operates within a supply voltage range of 4.35V to 26V, with a nominal supply of 5V. Housed in a 16-terminal, QUAD-positioned S-PQCC-N16 package measuring 3x3mm, it offers a wide operating temperature range from -5°C to 125°C.
Texas Instruments BQ24232HARGTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -5 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 26 |
| Supply Voltage-Min (Vsup) | 4.35 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ24232HARGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.