
The BQ24232HARGTT is a quad channel power management IC from Texas Instruments, operating over a temperature range of -5°C to 125°C. It has 16 terminals in a quad terminal position and is packaged in a QFN-16 package with dimensions of 3mm width and 3mm length. The device has a single function and is designed to operate within a supply voltage range of 4.35V to 26V. It is a single-channel device with a temperature grade of OTHER.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24232HARGTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -5 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 26 |
| Supply Voltage-Min (Vsup) | 4.35 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ24232HARGTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.