
The BQ24232HRGTR is a lithium-ion battery charger IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and supplies up to 500mA of current. The device is packaged in a QFN-16 package and is RoHS compliant. It features fault protection against over voltage, over temperature, short circuit, and reverse current conditions. The IC is designed for use in USB applications and is lead free.
Texas Instruments BQ24232HRGTR technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Package/Case | QFN |
| Contact Plating | Gold |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit, Reverse Current |
| Interface | USB |
| Lead Free | Lead Free |
| Max Charge Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.2V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 500mA |
| Output Voltage | 4.35V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24232HRGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
