Texas Instruments BQ24232HRGTT technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Package/Case | QFN |
| Contact Plating | Gold |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit, Reverse Current |
| Interface | USB |
| Lead Free | Lead Free |
| Max Charge Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.2V |
| Min Supply Voltage | 4.35V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 500mA |
| Output Current | 500mA |
| Output Voltage | 4.35V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24232HRGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.