This power management IC is a 0.5A Li-ion charger with dynamic power management and 10.5V overvoltage protection. It supports single-cell lithium-ion batteries with a 4.2V pack voltage and features a USB interface. The device offers fault protection against overvoltage, overtemperature, short circuit, and reverse current. Operating across a wide temperature range of -40°C to 85°C, it is packaged in a 16-VQFN EP with gold contact plating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24232RGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit, Reverse Current |
| Interface | USB |
| Lead Free | Lead Free |
| Max Charge Current | 500mA |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.2V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 1 |
| Output Current | 500mA |
| Output Voltage | 4.4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24232RGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
