
Linear battery charger for Lithium-Ion and Lithium-Polymer batteries, supporting a 4.2V battery pack voltage and single-cell operation. Features a maximum charge current of 500mA and a maximum output current of 1.5A with a 4.4V output voltage. Operates within a wide temperature range of -40°C to 85°C and includes fault protection for over voltage, over temperature, short circuit, and reverse current. This 16-pin VQFN EP package component offers USB interface and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24232RGTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Battery Type | LITHIUM-ION |
| Package/Case | QFN |
| Contact Plating | Gold |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit, Reverse Current |
| Height | 0.95mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Charge Current | 500mA |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 4.4V |
| Max Supply Voltage | 10.2V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 1 |
| Output Current | 500mA |
| Output Voltage | 4.4V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000808oz |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24232RGTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
