
2-A, 1-cell I<sup>2</sup>C controlled buck battery charger for Lithium-Ion chemistries, supporting a 4.2V battery pack voltage. Features 1µA SYSOFF mode current and TS disable function. Offers 2A maximum charge current and 4A maximum output current with a 4.44V output voltage. Operates from 4.35V to 10.5V supply voltage, with a maximum operating temperature of 85°C. Packaged in a 24-VQFN, surface mount with gold contact plating, this lead-free and RoHS compliant component provides over current, over voltage, and over temperature fault protection.
Texas Instruments BQ24250RGET technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Battery Type | LITHIUM-ION |
| Package/Case | VQFN |
| Contact Plating | Gold |
| Fault Protection | Over Current, Over Voltage, Over Temperature |
| Height | 0.95mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Charge Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 4.2V |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.35V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 2A |
| Output Current | 2A |
| Output Voltage | 4.44V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24250RGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
