
1-cell, 2-A, I<sup>2</sup>C controlled buck battery charger with 1uA in SYSOFF mode and TS disable function 30-DSBGA -40 to 85
Texas Instruments BQ24250YFFT technical specifications.
| Battery Type | LITHIUM-ION |
| Contact Plating | Copper, Tin, Silver |
| Height | 0.325mm |
| Lead Free | Lead Free |
| Length | 2.42mm |
| Max Charge Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 4.2V |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.35V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 2A |
| Output Current | 2A |
| Output Voltage | 4.44V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BQ24250 |
| Width | 2.018mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24250YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
