
Standalone 1-cell Li-ion battery charger IC, capable of 2A charge current and 4A output current. Features a maximum output voltage of 4.2V and a maximum supply voltage of 10.5V. Operates within a temperature range of -40°C to 85°C. Packaged in a 24-VQFN with gold contact plating, measuring 4.15mm x 4.15mm x 0.95mm. This surface-mount component is RoHS compliant.
Texas Instruments BQ24253RGET technical specifications.
| Battery Type | LITHIUM-ION |
| Package/Case | VQFN |
| Contact Plating | Gold |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Charge Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 4.2V |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.35V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 13mA |
| Output Current | 2A |
| Output Voltage | 4.44V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BQ24253 |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24253RGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
