The BQ24253YFFT is an industrial-grade power management IC from Texas Instruments. It features a 30-pin VFBGA package and operates over a temperature range of -40 to 85°C. The device has a maximum supply voltage of 10.5V and a minimum supply voltage of 4.35V. It is designed for use in a variety of applications, including power management and control.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24253YFFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B30 |
| Width | 2.59 |
| Length | 2.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 10.5 |
| Supply Voltage-Min (Vsup) | 4.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ24253YFFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.