
The BQ24257YFFT is an industrial power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 5V to 6.5V. The device features a single channel and is packaged in a BGA30 package type. It has 30 terminals positioned on the bottom and measures 1.9875mm in width and 2.3875mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24257YFFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B30 |
| Width | 1.9875 |
| Length | 2.3875 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4.35 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ24257YFFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.