The BQ24260RGER is a 3.6V 3A I2C power management IC from Texas Instruments. It is available in a VQFN package and operates over a temperature range of -40°C to 85°C. The device features gold contact plating and is lead-free. It provides fault protection against over voltage and over temperature conditions.
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 3.5V |
| Package/Case | VQFN |
| Contact Plating | Gold |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Charge Current | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 3A |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.001926oz |
| RoHS | Compliant |