Texas Instruments BQ24261RGER technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 3.5V |
| Contact Plating | Gold |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Charge Current | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 3A |
| Output Voltage | 4.44V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24261RGER to view detailed technical specifications.
No datasheet is available for this part.