
Texas Instruments BQ24271RGER technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 1.5A |
| Output Current | 1.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24271RGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
