
Texas Instruments BQ24272RGET technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Charge Current | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Nominal Input Voltage | 20V |
| Number of Cells | 1 |
| Output Current | 3A |
| Output Voltage | 4.44V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 880um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24272RGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.