
Switching Battery Charger Li-Ion/Li-Pol 2500mA 4.2V 49-Pin DSBGA T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24278YFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24278YFFR technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | DSBGA |
| Package Description | Die Size Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 49 |
| PCB | 49 |
| Package Length (mm) | 3.1 |
| Package Width (mm) | 3.1 |
| Package Height (mm) | 0.43 |
| Seated Plane Height (mm) | 0.63(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Switching Battery Charger |
| Battery Type | Li-Ion|Li-Pol |
| Min Operating Supply Voltage | 4.2V |
| Max Operating Supply Voltage | 18V |
| Output Voltage | 4.2V |
| Output Current | 2500(Max)mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments BQ24278YFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.