I2C controlled single-cell USB/Adapter charger with Narrow VDC Power Path Management. Features 4.5A output current and 3A operating supply current. Operates from a 3.9V to 17V supply voltage range. Packaged in a 24-VQFN with gold contact plating, suitable for surface mount applications. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Texas Instruments BQ24292IRGET technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 3.9V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 3A |
| Output Current | 4.5A |
| Output Voltage | 4.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ24292I |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24292IRGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
