
Texas Instruments BQ24296MRGER technical specifications.
| Battery Pack Voltage | 4.2V |
| Contact Plating | Gold |
| Fault Protection | Over Current, Over Voltage, Over Temperature |
| Height | 1mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Charge Current | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.2V |
| Min Supply Voltage | 3.9V |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Number of Cells | 1 |
| Output Current | 3.5A |
| Output Voltage | 4.4V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Thickness | 880um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24296MRGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
