1-cell, 3A I²C controlled buck charger with USB OTG and minimum system regulation. Features 3.5A output current and 4.4V output voltage, supporting a 4.2V battery pack voltage. Operates from -40°C to 85°C with a maximum supply voltage of 6.2V. Includes over current, over voltage, and over temperature fault protection. Gold contact plating and surface mount package. Lead-free and RoHS compliant.
Texas Instruments BQ24296MRGET technical specifications.
| Battery Pack Voltage | 4.2V |
| Contact Plating | Gold |
| Fault Protection | Over Current, Over Voltage, Over Temperature |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Charge Current | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.2V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 3.5A |
| Output Voltage | 4.4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24296MRGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.