
Texas Instruments BQ24296RGER technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | VQFN |
| Contact Plating | Gold |
| Fault Protection | Over Current, Over Voltage, Over Temperature |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Charge Current | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.2V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 3A |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.001926oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24296RGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
