The BQ24298RTWR is a single-function industrial-grade power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 24 terminals and is packaged in a 4mm x 4mm HVQCCN package. The device operates within a supply voltage range of 3.9V to 6.2V and has a temperature grade of industrial. It is a single-channel device with a quad terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24298RTWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6.2 |
| Supply Voltage-Min (Vsup) | 3.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ24298RTWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.