The BQ24300DSGT is a general purpose power management IC from Texas Instruments. It operates over a temperature range of 0°C to 125°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 26V and a minimum supply voltage of 3.3V, with an output voltage of 5.5V. It is packaged in a SON-8 package and is available in quantities of 250 per reel.
Texas Instruments BQ24300DSGT technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3.3V |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.000384oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24300DSGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
