
The BQ24300 is a general purpose voltage regulator with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It can handle a maximum supply voltage of 26V and a minimum supply voltage of 3.3V, producing an output voltage of 5.5V. The device is available in a package quantity of 250 units per reel, packaged in tape and reel format. The BQ24300 is RoHS compliant and does not contain lead, although it is not radiation hardened. It is suitable for use in a variety of applications.
Texas Instruments BQ24300DSGTG4 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3.3V |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ24300 |
| Weight | 0.000384oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24300DSGTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
