
Texas Instruments BQ24305DSGR technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Contact Plating | Gold |
| Fault Protection | Over Current, Over Temperature, Over/Under Voltage |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3.3V |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24305DSGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
