
The BQ24308DSGT is a 5V power management IC from Texas Instruments, featuring an operating supply current of 410uA and an output current of 1.5A. It is available in a SON-8 package and is compliant with RoHS regulations. The device operates within a temperature range of -40°C to 125°C and is suitable for use in a variety of applications. The BQ24308DSGT is lead-free and has a gold contact plating.
Texas Instruments BQ24308DSGT technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3.3V |
| Operating Supply Current | 410uA |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24308DSGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
