The BQ24311DSGR is an industrial-grade power management IC with a single channel, operating within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 26V and 3V, respectively. The device is packaged in a WSON-8 configuration, measuring 2mm in width and 2mm in length.
Texas Instruments BQ24311DSGR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 26 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ24311DSGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.