
The BQ24312DSGR is a general purpose power IC from Texas Instruments, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a lead-free plating. The IC is available in a HVSON package type, with a packaging option of tape and reel. It can supply up to 1.5A of current and operates within a supply voltage range of 3V to 30V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24312DSGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Output Current | 1.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24312DSGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.