
Charger front end protection IC with 30V max Vin and 10.5V OVP 8-WSON -40 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24313DSGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Chemistry | LITHIUM-ION |
| Package/Case | SON |
| Contact Plating | Gold |
| Fault Protection | Over Current, Over Temperature, Over/Under Voltage |
| Lead Free | Lead Free |
| Max Charge Current | 1.5A |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6.03V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.3V |
| Output Current | 1.5A |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000384oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24313DSGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.