
The BQ24314ADSGR is a lithium-ion battery protector IC with over current, over temperature, and over/under voltage fault protection. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a SON-8 package and is suitable for surface mount applications.
Texas Instruments BQ24314ADSGR technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Contact Plating | Gold |
| Fault Protection | Over Current, Over Temperature, Over/Under Voltage |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Output Voltage | 4.35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000384oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24314ADSGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.