
The BQ24314A is a surface mount linear regulator with an output voltage of 4.35V and an output current of 1.5A. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 3V and 30V. The device is packaged in a HVSON package and is available in quantities of 250 per reel. The BQ24314A is compliant with RoHS regulations and is not radiation hardened.
Texas Instruments BQ24314ADSGTG4 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Output Voltage | 4.35V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ24314A |
| Weight | 0.000384oz |
| RoHS | Compliant |
No datasheet is available for this part.