The BQ24314CDSGR is a surface mount power switch from Texas Instruments, rated for 2A output current and operating over a temperature range of -40°C to 125°C. It is RoHS compliant and lead free. The device is packaged in a HVSON package and is available in quantities of 3000 per reel.
Texas Instruments BQ24314CDSGR technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24314CDSGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.