
The BQ24314DSGR is a power management IC with a nominal supply current of 1.5A and an output voltage of 4.35V. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device is packaged in a SON-8 package and is available on a tape and reel. The BQ24314DSGR features gold contact plating and is lead-free.
Texas Instruments BQ24314DSGR technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3.3V |
| Nominal Supply Current | 1.5A |
| Operating Supply Current | 1.5A |
| Output Current | 1.5A |
| Output Voltage | 4.35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000384oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24314DSGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
